Part Details for D4C-6324 by OMRON Industrial Automation
Overview of D4C-6324 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4C-6324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z11961-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 30V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$172.9730 / $183.4600 | Buy Now |
DISTI #
OMID4C-6324
|
Heilind Electronics | LSW 0.1A-30VDC WLED, RLR LVR D4C6324 | Americas - 0 in Stock |
|
Buy Now |