Part Details for D4C-6333 by OMRON Industrial Automation
Overview of D4C-6333 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-333MEB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-333MEC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
MSS1246-333 | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for D4C-6333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-D4C-6333-ND
|
DigiKey | SWITCH LMT 0.1A 30V 5M RLR PLGR Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$228.0500 | Buy Now |
DISTI #
OMID4C-6333
|
Heilind Electronics | LS 0.1A,30VDC,5M VCTF,RLR PLNG D4C6333 | Americas - 0 in Stock |
|
Buy Now |