There are no models available for this part yet.
Overview of D4C0305N by Electro Switch Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D4C0305N by Electro Switch Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06M4641
|
Newark | Switch, Rotary, 3P5T, 1.5A, 115V, No. Of Switch Positions:5 Position, No. Of Poles:3 Pole, Angle Of Throw:30°, Contact Current Ac Max:500Ma, Contact Voltage Ac Max:115V, Product Range:D4 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch D4C0305N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.0700 | Buy Now | |
DISTI #
451-1090-ND
|
DigiKey | SWITCH ROTARY 2-5POS 500MA 115V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.9800 | Buy Now | |
DISTI #
690-D4C0305N
|
Mouser Electronics | Rotary Switches 2-5 POS 3 POLE 1 SEC RoHS: Compliant | 0 |
|
$65.4900 / $74.8300 | Order Now | |
DISTI #
71282652
|
Verical | Switch Rotary 3P5T 5 Round Shaft Solder Lug 1.5A 115VAC 28VDC Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 71 |
|
$54.4048 / $91.0038 | Buy Now | |
Master Electronics | Open Frame Rotary Switch - 3 Pole - 2 to 5 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Terminals RoHS: Compliant |
74 In Stock |
|
$33.7800 / $72.5300 | Buy Now | ||
Neutron USA | Rotary Switch, 2-5 POS, 3POLE, 1SECTION, 3P5T, Non-Shorting, Solder Lug | 0 |
|
$181.9100 | Buy Now |
CAD Models for D4C0305N by Electro Switch Corporation
Part Data Attributes for D4C0305N by Electro Switch Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ELECTRO SWITCH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Type
|
SHAFT TYPE
|
Body Height
|
15.24 mm
|
Body Length or Diameter
|
36.5 mm
|
Contact (AC) Max Rating R Load
|
.5A@115VAC
|
Contact Current(AC)-Max
|
0.5 A
|
Contact Current(DC)-Max
|
1.5 A
|
Contact (DC) Max Rating R Load
|
1.5A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Indexing Angle
|
30 deg
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Number of Positions
|
3
|
Number of Switch Sections
|
1
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
3P5T
|
Switch Type
|
ROTARY SWITCH
|
Termination Type
|
SOLDER
|