Part Details for D4C0312N by Electro Switch Corporation
Overview of D4C0312N by Electro Switch Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4C0312N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4643
|
Newark | Switch, Rotary, 3P12T, 1.5A, 115V, No. Of Switch Positions:12 Position, No. Of Poles:3 Pole, Angle Of Throw:30°, Contact Current Ac Max:500Ma, Contact Voltage Ac Max:115V, Product Range:D4 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Electroswitch D4C0312N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.5800 / $174.1100 | Buy Now |
DISTI #
D4C0312N-ND
|
DigiKey | SWITCH ROTARY 2-12POS 500MA 115V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.4800 | Buy Now |
DISTI #
690-D4C0312N
|
Mouser Electronics | Rotary Switches 02-12POS/3P/3SECTION RoHS: Compliant | 0 |
|
$140.9500 / $150.4800 | Order Now |
|
Quest Components | ROTARY SWITCH, 1 POSITIONS, SP12T, MOMENTARY, 1.5A, 28VDC, SOLDER TERMINAL, SHAFT TYPE ACTUATOR, PANEL MOUNT-THREADED | 2 |
|
$159.5813 | Buy Now |
|
Master Electronics | Open Frame Rotary Switch - 3 Pole - 2 to 12 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Ceramic - Solder Terminals RoHS: Compliant |
13 In Stock |
|
$74.1700 / $148.4100 | Buy Now |
|
Neutron USA | Rotary Switch, 02-12POS/3P/3SECTION, SP12T, Non-Shorting, Solder Lug | 0 |
|
$379.7400 | Buy Now |
Part Details for D4C0312N
D4C0312N CAD Models
D4C0312N Part Data Attributes
|
D4C0312N
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
D4C0312N
Electro Switch Corporation
Rotary Switch, 1 Positions, SP12T, Momentary, 1.5A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 45.72 mm | |
Body Length or Diameter | 36.5 mm | |
Contact (AC) Max Rating R Load | .5A@115VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 1.5 A | |
Contact (DC) Max Rating R Load | 1.5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 1 | |
Number of Switch Sections | 3 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |