There are no models available for this part yet.
Overview of D4CC-3032 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C303-2 | Coilcraft Inc | Designer's Kit, 0805CS chip inductors, 2% tol, RoHS | |
SK303-2 | Coilcraft Inc | Super Kit, 0805CS chip inductors, 2% tol, RoHS |
Price & Stock for D4CC-3032 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61H4088
|
Newark | Dc Sealed Roller Plunger |Omron Industrial Automation D4CC-3032 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.4200 / $198.1800 | Buy Now | |
DISTI #
Z7173-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 30V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
7 In Stock |
|
$129.4666 / $178.2100 | Buy Now | |
DISTI #
OMID4CC-3032
|
Heilind Electronics | DC SEALED ROLLER PLUNGER | Americas - 0 in Stock |
|
$143.4462 / $186.4800 | Buy Now |