There are no models available for this part yet.
Overview of D4CC-3033 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XAL5030-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4030-332MEB | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for D4CC-3033 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57J2295
|
Newark | Dc Sealed Crossroller Plunger Rohs Compliant: Yes |Omron Industrial Automation D4CC-3033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.4200 / $198.1800 | Buy Now | |
DISTI #
Z7174-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 30V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3 In Stock |
|
$129.4666 / $178.2100 | Buy Now | |
DISTI #
OMID4CC-3033
|
Heilind Electronics | DC SEALED CROSSROLLER PLUNGER D4CC3033 | Americas - 0 in Stock |
|
Buy Now |