Part Details for D4CC-4001 by OMRON Corporation
Overview of D4CC-4001 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4CC-4001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4CC4001
|
Avnet Americas | LSW, 1A, 125 VAC PIN PLUNGER - Bulk (Alt: D4CC4001) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.8190 / $151.7670 | Buy Now |
DISTI #
653-D4CC-4001
|
Mouser Electronics | Limit Switches LSW 1A 125 VAC PIN PLUNGER RoHS: Compliant | 0 |
|
$154.6700 / $164.0300 | Order Now |
DISTI #
D4CC4001
|
Avnet Americas | LSW, 1A, 125 VAC PIN PLUNGER - Bulk (Alt: D4CC4001) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.8190 / $151.7670 | Buy Now |
DISTI #
D4CC4001
|
Avnet Americas | LSW, 1A, 125 VAC PIN PLUNGER - Bulk (Alt: D4CC4001) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.8190 / $151.7670 | Buy Now |
Part Details for D4CC-4001
D4CC-4001 CAD Models
D4CC-4001 Part Data Attributes
|
D4CC-4001
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4CC-4001
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 4.8mm, Wire Terminal, Pin Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 4.8 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 16 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 40 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.77 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pre-Travel-Max | 1.8 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for D4CC-4001
This table gives cross-reference parts and alternative options found for D4CC-4001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D4CC-4001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D4C-1001-DK1EJ03 | Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 4.8mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | OMRON Corporation | D4CC-4001 vs D4C-1001-DK1EJ03 |
D4CC-3001 | Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 4.8mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | OMRON Corporation | D4CC-4001 vs D4CC-3001 |
D4C-3001-DK1EJ03 | Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 4.8mm, Wire Terminal, Pin Plunger Actuator, Panel Mount | OMRON Corporation | D4CC-4001 vs D4C-3001-DK1EJ03 |