Part Details for D4CC-4010 by OMRON Corporation
Overview of D4CC-4010 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4CC-4010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4CC4010
|
Avnet Americas | LSW,1A 30VDC,BEVEL PLUNGER,LED - Bulk (Alt: D4CC4010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$126.8190 / $151.7670 | Buy Now |
DISTI #
653-D4CC-4010
|
Mouser Electronics | Limit Switches LSW 1A 30VDC BEVEL P LUNGER LED RoHS: Compliant | 0 |
|
$171.8900 / $183.7300 | Order Now |
Part Details for D4CC-4010
D4CC-4010 CAD Models
D4CC-4010 Part Data Attributes
|
D4CC-4010
OMRON Corporation
Buy Now
|
Compare Parts:
D4CC-4010
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |