Part Details for D4CC-4032 by OMRON Corporation
Overview of D4CC-4032 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4CC-4032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4CC4032
|
Avnet Americas | 1A 30VDC,SEALED ROLLER PLUNGER - Bulk (Alt: D4CC4032) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$142.1910 / $170.1630 | Buy Now |
DISTI #
653-D4CC-4032
|
Mouser Electronics | Limit Switches 1A 30VDC SEALED ROLL ER PLUNGER RoHS: Compliant | 0 |
|
$181.1200 / $189.8800 | Order Now |
|
Neutron USA | General-purpose Limit switch, SPDT, 1A at 30VDC, Sealed roller plunger, LED, Front Mt | 15 |
|
$468.6800 | Buy Now |
Part Details for D4CC-4032
D4CC-4032 CAD Models
D4CC-4032 Part Data Attributes
|
D4CC-4032
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D4CC-4032
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 3.8mm, Wire Terminal, Sealed Roller Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3.8 mm | |
Actuator Type | SEALED ROLLER PLUNGER | |
Body Breadth | 16 mm | |
Body Height | 57 mm | |
Body Length or Diameter | 40 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 200000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 17.65 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pre-Travel-Max | 1.8 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |