There are no models available for this part yet.
Overview of D4D180-CB01-02 by ebm-papst
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for D4D180-CB01-02 by ebm-papst
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31M1264
|
Newark | Ac Centrifugal Blower |Ebm-Papst D4D180-CB01-02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$956.9100 / $1,018.2500 | Buy Now | |
DISTI #
381-D4D180-CB01-02-ND
|
DigiKey | AC CENTRIFUGAL BLOWER Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$799.1990 | Buy Now | |
DISTI #
D4D180-CB01-02
|
Avnet Americas | AC Blower Ball Bearing 230V 0.92A/1.04A 290W/360W 50Hz/60Hz 1050RPM/1030RPM Flange Mount - Bulk (Alt: D4D180-CB01-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$580.6080 / $943.6926 | Buy Now | |
DISTI #
5912-D4D180-CB01-02
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, 309mm, 230VAC RoHS: Compliant | 0 |
|
$799.1900 | Order Now | |
DISTI #
72053590
|
RS | Fan, Centrifugal , 400VAC, 296x255x333mm, 1125 CFM, 360W, 1030RPM, Ball, IP54 | ebm-papst D4D180-CB01-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$967.3400 / $1,018.2500 | RFQ | |
Onlinecomponents.com | AC Blower Centrifugal Ball Bearing 230V 309 X 296 X 333mm RoHS: Compliant | 0 |
|
$815.6700 / $863.8700 | Buy Now | ||
DISTI #
000000000001036976
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower, 309mm, 230VAC Min Qty: 1 | 0 |
|
$741.5400 / $902.0600 | Buy Now | |
Master Electronics | AC Blower Centrifugal Ball Bearing 230V 309 X 296 X 333mm RoHS: Compliant | 0 |
|
$815.6700 / $863.8700 | Buy Now |
CAD Models for D4D180-CB01-02 by ebm-papst
Part Data Attributes for D4D180-CB01-02 by ebm-papst
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EBM-PAPST MULFINGEN GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
APPROVAL: EN
|
Airflow
|
529.71 CFM
|
Approvals
|
CCC; EAC
|
Bearing Type
|
BALL
|
Body Material
|
SHEET STEEL
|
Construction
|
CENTRIFUGAL
|
Height
|
309 mm
|
Length
|
296 mm
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
0.92 A
|
Rated Power
|
290 W
|
Rated Voltage
|
230 V
|
Speed
|
1050 rpm
|
Thermal Support Device Type
|
AC BLOWER
|
Weight
|
9500 g
|
Width
|
333 mm
|