Part Details for D4D225-CC01-02 by ebm-papst
Overview of D4D225-CC01-02 by ebm-papst
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for D4D225-CC01-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R7999
|
Newark | Ac Centrifugal Blower |Ebm-Papst D4D225-CC01-02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,051.2900 / $1,118.6800 | Buy Now |
DISTI #
381-D4D225-CC01-02-ND
|
DigiKey | AC CENTRIFUGAL BLOWER Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$878.0240 | Buy Now |
DISTI #
D4D225-CC01-02
|
Avnet Americas | AC Blower Ball Bearing 230V 2.08A 660W/650W 50Hz/60Hz 1040RPM/1170RPM Flange Mount - Bulk (Alt: D4D225-CC01-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$637.8880 / $1,036.7695 | Buy Now |
DISTI #
5912-D4D225-CC01-02
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower, 341mm, 230VAC RoHS: Compliant | 0 |
|
$1,008.7900 | Order Now |
DISTI #
72053591
|
RS | Fan, Centrifugal , 400VAC, 327x287x370mm, 1510 CFM, 650W, 1170RPM, Ball, IP22 | ebm-papst D4D225-CC01-02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$958.3500 / $1,008.7900 | RFQ |
|
Onlinecomponents.com | AC Centrifugal Blower 341x327x304mm, 230/400VAC, 650W, 886CFM RoHS: Compliant |
1 In Stock |
|
$914.6100 / $1,000.8000 | Buy Now |
DISTI #
000000000003159684
|
Sager | Blowers & Centrifugal Fans AC Centrifugal Blower, 341mm, 230VAC Min Qty: 1 | 0 |
|
$814.6800 / $991.0300 | Buy Now |
|
Master Electronics | AC Centrifugal Blower 341x327x304mm, 230/400VAC, 650W, 886CFM RoHS: Compliant |
1 In Stock |
|
$914.6100 / $1,000.8000 | Buy Now |
Part Details for D4D225-CC01-02
D4D225-CC01-02 CAD Models
D4D225-CC01-02 Part Data Attributes
|
D4D225-CC01-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
D4D225-CC01-02
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | APPROVAL: EAC | |
Airflow | 885.8 CFM | |
Approvals | CCC; CE | |
Bearing Type | BALL | |
Body Material | SHEET STEEL | |
Construction | CENTRIFUGAL | |
Height | 341 mm | |
Length | 327 mm | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -25 °C | |
Pressure | 20.39 mmH2O | |
Rated Current | 2.08 A | |
Rated Power | 650 W | |
Rated Voltage | 230 V | |
Speed | 1170 rpm | |
Thermal Support Device Type | AC BLOWER | |
Weight | 12500 g | |
Width | 370 mm |