Part Details for D4E-1B20N by OMRON Industrial Automation
Overview of D4E-1B20N by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4E-1B20N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C5072
|
Newark | Lsw, Cross Rlr Plgr, W/O Cable |Omron Industrial Automation D4E-1B20N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$75.6900 / $109.8000 | Buy Now |
DISTI #
Z11160-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 125V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$70.6709 / $99.1900 | Buy Now |
DISTI #
OMID4E-1B20N
|
Heilind Electronics | LSW, CROSS RLR PLGR, WO CABLE D4E1B20N | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
3440530
|
Farnell | LIMIT SWITCH SWITCHES RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$76.0968 | Buy Now |