Part Details for D4E-1D10N by OMRON Corporation
Overview of D4E-1D10N by OMRON Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4E-1D10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3499
|
Newark | Limit Switch Switches Rohs Compliant: Yes |Omron D4E-1D10N Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$92.7400 / $154.1100 | Buy Now |
DISTI #
D4E1D10N
|
Avnet Americas | ENCL.LS,SEAL RLR.PLNGR, DC CONN - Bulk (Alt: D4E1D10N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.0088 / $99.3384 | Buy Now |
DISTI #
653-D4E-1D10N
|
Mouser Electronics | Limit Switches Enclosed Switch Roller Plunger RoHS: Compliant | 43 |
|
$94.7100 / $104.2700 | Buy Now |
DISTI #
70325274
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Connector 1A 250VAC 250VDC 11.77N Linear Screw Mount Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 8 |
|
$126.1161 | Buy Now |
DISTI #
34658195
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Connector 1A 250VAC 250VDC 11.77N Linear Screw Mount Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$202.5300 | Buy Now |
DISTI #
D4E-1D10N
|
TTI | Limit Switches Enclosed Switch Roller Plunger Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$89.0900 / $104.3500 | Buy Now |
DISTI #
D4E1D10N
|
Avnet Americas | ENCL.LS,SEAL RLR.PLNGR, DC CONN - Bulk (Alt: D4E1D10N) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.0088 / $99.3384 | Buy Now |
DISTI #
D4E-1D10N
|
TME | Limit switch, plunger with metal roller Ø11mm, NO + NC, 10A Min Qty: 1 | 0 |
|
$146.5500 / $169.6900 | RFQ |
DISTI #
3413233
|
element14 Asia-Pacific | LIMIT SWITCH SWITCHES RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$97.7829 / $122.2231 | Buy Now |
DISTI #
3413233
|
Farnell | LIMIT SWITCH SWITCHES RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 1 |
|
$113.0123 | Buy Now |