Part Details for D4E133-AA01-51 by ebm-papst
Overview of D4E133-AA01-51 by ebm-papst
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4E133-AA01-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B4821
|
Newark | Ac Centrifugal Blower |Ebm-Papst D4E133-AA01-51 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$324.5600 / $355.7700 | Buy Now |
DISTI #
08AK5917
|
Newark | D4E133-Aa01-51 |Ebm-Papst D4E133-AA01-51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$319.8700 / $329.9300 | Buy Now |
DISTI #
2266-D4E133-AA01-51-ND
|
DigiKey | BLOWER Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$293.9700 | Buy Now |
DISTI #
D4E133-AA01-51-ND
|
DigiKey | BLOWER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$294.1830 | Buy Now |
DISTI #
D4E133-AA01-51
|
Avnet Americas | AC CENTRIFUGAL BLOWER - Bulk (Alt: D4E133-AA01-51) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$196.9280 / $320.0770 | Buy Now |
DISTI #
5912-D4E133-AA01-51
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Blower RoHS: Compliant | 0 |
|
$294.1800 | Order Now |
DISTI #
71006285
|
RS | AC, Fan, Centrifugal Blower.. 230V 2MF CW NU FLANGE | ebm-papst D4E133-AA01-51 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$312.0800 | RFQ |
|
Onlinecomponents.com | Fan - Centrifugal - 230VAC - 171x215x180mm - 325 CFM - 80W - 1200RPM - Ball Bearing - IP44 RoHS: Compliant |
10 In Stock 3 Factory Stock |
|
$280.0100 / $301.6700 | Buy Now |
DISTI #
53285343
|
Verical | AC Blower Centrifugal 230V 327CFM 54dB 171 X 180 X 254mm Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$260.0600 | Buy Now |
DISTI #
53167425
|
Verical | AC Blower Centrifugal 230V 327CFM 54dB 171 X 180 X 254mm Min Qty: 1 Package Multiple: 1 Date Code: 1645 | Americas - 1 |
|
$371.9729 | Buy Now |
Part Details for D4E133-AA01-51
D4E133-AA01-51 CAD Models
D4E133-AA01-51 Part Data Attributes:
|
D4E133-AA01-51
ebm-papst
Buy Now
|
Compare Parts:
D4E133-AA01-51
ebm-papst
|
Samacsys Manufacturer | ebm-papst |