Part Details for D4E1A10N by OMRON Industrial Automation
Overview of D4E1A10N by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4E1A10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 1A 250VAC 250VDC 11.77N Linear Connector RoHS: Compliant |
8 In Stock |
|
$75.2400 / $87.0100 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 1A 250VAC 250VDC 11.77N Linear Connector RoHS: Compliant |
8 In Stock |
|
$75.2400 / $87.0100 | Buy Now |