Part Details for D4F-120-1R by OMRON Industrial Automation
Overview of D4F-120-1R by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4F-120-1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z7208-ND
|
DigiKey | SWITCH SNAP ACTION DPST 15A 120V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$260.7100 | Buy Now |
DISTI #
OMID4F-120-1R
|
Heilind Electronics | D4F-120-1R D4F1201R | Americas - 0 in Stock |
|
Buy Now |