Part Details for D4G0511N by Electroswitch Electronic Products
Overview of D4G0511N by Electroswitch Electronic Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4G0511N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70152349
|
RS | Switch, 0.250 in. Dia., 28 VDC/115 VAC, 1.5 A @ 28 VDC, 0.5 A @ 115 VAC, 05 | Electroswitch Inc. D4G0511N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$95.8400 / $102.0300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$51.8600 / $103.8700 | Buy Now | |
DISTI #
000000000000340996
|
Sager | Rotary Switches 2-11 POS/5 P/5 DECK Min Qty: 1 | 0 |
|
$57.3500 / $105.3300 | Buy Now |