Part Details for D4MC-5040 (ALTERNATE: D4MC5040) by OMRON Industrial Automation
Overview of D4MC-5040 (ALTERNATE: D4MC5040) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4MC-5040 (ALTERNATE: D4MC5040)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70363872
|
RS | Limit Switch, N.O./N.C. SPDT Cross Roller Plunger Cable 10A 480VAC 250VDC | Omron Automation D4MC-5040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2 |
|
$45.8800 / $59.5900 | Buy Now |