Part Details for D4N-1222 by OMRON Industrial Automation
Overview of D4N-1222 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
XFL3012-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-224MRB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for D4N-1222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y5501
|
Newark | D4N-1222 |Omron Industrial Automation D4N-1222 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2300 / $53.7600 | Buy Now |
DISTI #
D4N-1222-ND
|
DigiKey | SWITCH SNAP ACT DPST-NC 3A 240V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.8800 | Buy Now |
DISTI #
71134076
|
RS | Safety Limit Switch, Resin Roller Lever, 2NC, IP67, Pg13.5, D4N Series | Omron Automation D4N-1222 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$37.5700 / $48.8000 | Buy Now |
DISTI #
OMID4N-1222
|
Heilind Electronics | D4N-1222 D4N1222 | Americas - 0 in Stock |
|
Buy Now |