Part Details for D4N-4A32R-NPT by OMRON Industrial Automation
Overview of D4N-4A32R-NPT by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4N-4A32R-NPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8574
|
Newark | D4N-4A32R-Npt |Omron Industrial Automation D4N-4A32R-NPT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.5400 / $83.9000 | Buy Now |
DISTI #
Z4031-ND
|
DigiKey | SWITCH SNAP ACTION DPST 10A 120V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$41.3683 / $59.5100 | Buy Now |
DISTI #
70254687
|
RS | Limit Switch, 1NC 1NO, M20/NPT adapter, roller plunger, pull-reset, UL | Omron Automation D4N-4A32R-NPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$60.7000 / $63.9000 | RFQ |
DISTI #
OMID4N-4A32R-NPT
|
Heilind Electronics | D4N-4A32R-NPT D4N4A32RNPT | Americas - 0 in Stock |
|
Buy Now |