Part Details for D4N-4ALE by OMRON Industrial Automation
Overview of D4N-4ALE by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4N-4ALE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z12005-ND
|
DigiKey | SWITCH SNAP ACTION DPST 3A 240V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$64.8000 / $90.8200 | Buy Now |
DISTI #
72225379
|
RS | D4N-4ALE, D4N4ALE | Omron Automation D4N-4ALE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.4700 | RFQ |
DISTI #
OMID4N-4ALE
|
Heilind Electronics | D4N-4ALE D4N4ALE | Americas - 0 in Stock |
|
Buy Now |