Part Details for D4N-6125 by OMRON Industrial Automation
Overview of D4N-6125 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT6654AMPS6-1.25#TRMPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref | |
LT1790AIS6-1.25#TRPBF | Analog Devices | uP SOT-23 L Drop Ref Fam |
Price & Stock for D4N-6125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D4N-6125-ND
|
DigiKey | SWITCH SNAP ACTION DPST 3A 240V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.5500 | Buy Now |
DISTI #
OMID4N-6125
|
Heilind Electronics | D4N-6125 D4N6125 | Americas - 0 in Stock |
|
Buy Now |