Part Details for D4N-6231 by OMRON Industrial Automation
Overview of D4N-6231 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4N-6231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z12017-ND
|
DigiKey | SWITCH SNAP ACT DPST-NC 3A 240V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
7 In Stock |
|
$34.4933 / $49.6200 | Buy Now |
DISTI #
72225392
|
RS | D4N-6231, D4N6231 | Omron Automation D4N-6231 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days Container: Bulk | 11 |
|
$37.3100 / $48.4600 | Buy Now |
DISTI #
OMID4N-6231
|
Heilind Electronics | D4N-6231 D4N6231 | Americas - 0 in Stock |
|
Buy Now |