Part Details for D4NL-2DFG-B (ALTERNATE: D4NL2DFGB) by OMRON Industrial Automation
Overview of D4NL-2DFG-B (ALTERNATE: D4NL2DFGB) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4NL-2DFG-B (ALTERNATE: D4NL2DFGB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70176165
|
RS | Solenoid Locking Interlock Switch, Key/Tongue, 3A, 240V, D4NL Series | Omron Automation D4NL-2DFG-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 3 |
|
$252.5700 | Buy Now |