Part Details for D4NS-4DF (ALTERNATE: D4NS4DF) by OMRON Industrial Automation
Overview of D4NS-4DF (ALTERNATE: D4NS4DF) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4NS-4DF (ALTERNATE: D4NS4DF)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70243972
|
RS | Non-Locking Interlock Switch, Key/Tongue, 3 NC, 10A, 240V, D4NS Series | Omron Automation D4NS-4DF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 179 |
|
$52.7000 / $68.4400 | Buy Now |