-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D4S20L-40MA5-A by Rosenberger is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 319 |
|
$3.3981 / $8.2880 | Buy Now |
|
Dynamic Solutions GmbH | 3500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D4S20L-40MA5-A
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
D4S20L-40MA5-A
Rosenberger
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |
The recommended torque is 0.5 Nm to 1.5 Nm, depending on the specific application and environmental conditions.
Yes, the connector is designed to withstand high-vibration environments, with a vibration resistance of 10-2000 Hz, 10G acceleration.
Yes, the connector is designed to operate in harsh environments, with an operating temperature range of -40°C to 125°C and humidity resistance up to 95% RH.
The mating cycle life of the connector is 500 cycles, with a minimum of 100 cycles recommended for reliable operation.
Yes, the connector is compatible with other Rosenberger connectors, including the D4S20L-40MA5-B and D4S20L-40MA5-C connectors.