Part Details for D4SL-NK3 by OMRON Industrial Automation
Overview of D4SL-NK3 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D4SL-NK3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y6315
|
Newark | Horizontal Operation Key, Safety Door Sw, For Use With:Omron D4Sl-N Series Guard Lock Safety Door Switches, Ip/Nema Rating:Ip67, Product Range:- Rohs Compliant: Yes |Omron Industrial Automation D4SL-NK3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$27.0000 / $42.4000 | Buy Now |
DISTI #
Z6043-ND
|
DigiKey | OPERATION KEY HORIZ ADJ D4SL-N Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
16 In Stock |
|
$25.2758 / $32.5000 | Buy Now |
DISTI #
OMID4SL-NK3
|
Heilind Electronics | D4SL-NK3 | Americas - 17 in Stock |
|
$30.1250 / $38.5600 | Buy Now |
DISTI #
OMID4SL-NK3
|
Interstate Connecting Components | D4SL-NK3 | 5 |
|
$30.1250 / $38.5600 | Buy Now |