Part Details for D50000GVL0 by Amphenol Positronic
Overview of D50000GVL0 by Amphenol Positronic
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D50000GVL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK5157
|
Newark | D Sub Backshell, 180Deg, Size Dd, Zinc Rohs Compliant: No |Positronic D50000GVL0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.5200 / $300.3700 | Buy Now |
DISTI #
47AJ7711
|
Newark | D50000Gvl0 |Positronic D50000GVL0 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9600 / $228.4400 | Buy Now |
DISTI #
4306-D50000GVL0-ND
|
DigiKey | D-SUB HOOD Min Qty: 1 Lead time: 14 Weeks Container: Bag |
9 In Stock |
|
$182.5276 / $205.8600 | Buy Now |
DISTI #
276-D50000GVL0
|
Mouser Electronics | D-Sub Backshells RoHS: Not Compliant | 10 |
|
$135.8600 / $141.9800 | Buy Now |
DISTI #
POSD50000GVL0
|
Heilind Electronics | D-SUB HARDWARE 5 POSITION | Americas - 0 in Stock |
|
$70.4652 / $667.0473 | Buy Now |
|
Quest Components | 28 |
|
$160.0000 / $200.0000 | Buy Now | |
DISTI #
POSD50000GVL0
|
Interstate Connecting Components | D-SUB HARDWARE 5 POSITION | 0 |
|
$70.4652 / $667.0473 | Buy Now |
|
Powell Electronics | Min Qty: 1 | 3 |
|
$71.3800 / $186.1400 | Buy Now |
DISTI #
3933868
|
element14 Asia-Pacific | D SUB BACKSHELL, 180DEG, SIZE DD, ZINC RoHS: Not Compliant Min Qty: 5 Container: Each | 0 |
|
$225.8406 | Buy Now |
DISTI #
3933868
|
Farnell | D SUB BACKSHELL, 180DEG, SIZE DD, ZINC RoHS: Not Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$229.8383 / $293.1884 | Buy Now |