Part Details for D501J12S215QA by C&K
Overview of D501J12S215QA by C&K
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D501J12S215QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9124
|
Newark | Rocker Sw, Spdt, 10A, 125Vac, Panel, Switch Operation:On-None-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:Black, Product Range:D Series, Contact Current Ac Max:10A Rohs Compliant: Yes |C&k Components D501J12S215QA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 473 |
|
$1.6800 | Buy Now |
DISTI #
39M0467
|
Newark | Rocker Rohs Compliant: Yes |C&k Components D501J12S215QA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 / $3.3500 | Buy Now |
DISTI #
CKN2057-ND
|
DigiKey | SWITCH ROCKER SPDT 10A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
134 In Stock |
|
$2.2102 / $3.4400 | Buy Now |
DISTI #
611-D501J12S215QA
|
Mouser Electronics | Rocker Switches SPDT ON-NONE-ON RoHS: Compliant | 315 |
|
$1.8800 / $2.3000 | Buy Now |
DISTI #
V99:2348_07432051
|
Arrow Electronics | Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2103 | Americas - 343 |
|
$1.0866 / $1.4547 | Buy Now |
DISTI #
V79:2366_18322691
|
Arrow Electronics | Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1437 | Americas - 5 |
|
$1.0365 | Buy Now |
DISTI #
70128622
|
RS | Switch, Rocker, SPDT, ON-NONE-ON, Black Rocker Act, Snap-In, No Legend,4A,125VAC, QC | C&K D501J12S215QA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 159 |
|
$2.1600 / $2.4500 | Buy Now |
|
Future Electronics | D Series 4 A SPDT On-None-On Quick Connect Power Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$1.9300 / $2.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 1 | 0 |
|
$1.9000 | Buy Now |
DISTI #
65677566
|
Verical | Switch Rocker ON None ON SPDT Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 2290 |
|
$1.7800 | Buy Now |
Part Details for D501J12S215QA
D501J12S215QA CAD Models
D501J12S215QA Part Data Attributes:
|
D501J12S215QA
C&K
Buy Now
Datasheet
|
Compare Parts:
D501J12S215QA
C&K
ROCKER SWITCH, SPDT, LATCHED, PANEL MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.138 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Breadth | 12.7 mm | |
Body Color | BLACK | |
Body Height | 13.24 mm | |
Body Length or Diameter | 20.83 mm | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.248 inch | |
Termination Type | QUICK CONNECT |
Alternate Parts for D501J12S215QA
This table gives cross-reference parts and alternative options found for D501J12S215QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D501J12S215QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D501J12S215QA | Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount, ROHS COMPLIANT | ITT Interconnect Solutions | D501J12S215QA vs D501J12S215QA |