Part Details for D502J17S215NQA by C&K
Overview of D502J17S215NQA by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D502J17S215NQA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M0491
|
Newark | Rocker Switches Rocker |C&k Components D502J17S215NQA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$4.1500 / $5.6100 | Buy Now |
DISTI #
34AH9146
|
Newark | Rocker |C&k Components D502J17S215NQA Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 / $4.0000 | Buy Now |
DISTI #
D502J17S215NQA-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 108 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4039 | Buy Now |
DISTI #
611-D502J17S215NQA
|
Mouser Electronics | Rocker Switches Rocker RoHS: Compliant | 0 |
|
$3.4300 / $4.9000 | Order Now |
DISTI #
51850323
|
Verical | Miniature Snap-in Power Rocker Switches Min Qty: 24 Package Multiple: 1 | Americas - 100 |
|
$2.7000 | Buy Now |
DISTI #
000000000001050688
|
Sager | Rocker Switches Rocker | 0 |
|
Buy Now |
Part Details for D502J17S215NQA
D502J17S215NQA CAD Models
D502J17S215NQA Part Data Attributes:
|
D502J17S215NQA
C&K
Buy Now
Datasheet
|
Compare Parts:
D502J17S215NQA
C&K
Rocker Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.138 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.248 inch | |
Termination Type | QUICK CONNECT |