Part Details for D504523001 by TE Connectivity
Overview of D504523001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for D504523001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D504523001
|
Avnet Americas | Multiconductor Cable 2Conductors 18AWG Tin Plated Copper Black/White 1300Vac - Tape and Reel (Alt: D504523001) RoHS: Compliant Min Qty: 6562 Package Multiple: 1 Container: Reel | 0 |
|
$0.9266 / $1.0149 | Buy Now |
DISTI #
571-D504523001
|
Mouser Electronics | Multi-Conductor Cables 100G0121-0.75-0/9 RoHS: Compliant | 0 |
|
$0.9870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6562 Package Multiple: 1 Container: Reel | 0Reel |
|
$0.9430 | Buy Now |
|
Onlinecomponents.com | 100G0121-0.75-0/9 RoHS: Compliant | 0 |
|
$0.9130 / $2.5000 | Buy Now |
DISTI #
RYC100G0121-0.75-0/9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC100G0121-0.75-0/9 | 0 |
|
$1.0815 / $1.0977 | Buy Now |
DISTI #
000000000005620821
|
Sager | Multi-Conductor Cables 100G0121-0.75-0/9 Min Qty: 1 | 0 |
|
$1.0300 / $1.2900 | Buy Now |
DISTI #
D504523001
|
Avnet Abacus | (Alt: D504523001) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 100G0121-0.75-0/9 RoHS: Compliant | 0 |
|
$0.9130 / $2.5000 | Buy Now |
Part Details for D504523001
D504523001 CAD Models
D504523001 Part Data Attributes
|
D504523001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D504523001
TE Connectivity
Wire And Cable, 2 Conductor(s), 20AWG, 750V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 100G | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 3.24 mm | |
Number of Conductors | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 750 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |