Part Details for D50K20KE by Ohmite Mfg Co
Overview of D50K20KE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D50K20KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K4325
|
Newark | Wirewound Resistor, 20Kohm, 50W, 10%, Resistance:20Kohm, Product Range:Dividohm 210 Series, Power Rating:50W, Resistance Tolerance:± 10%, Voltage Rating:1.625Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 260Ppm/°C Rohs Compliant: Yes |Ohmite D50K20KE RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9000 / $18.3300 | Buy Now |
DISTI #
D50K20KE-ND
|
DigiKey | ADJ PWR RES 20K OHM 50W CHAS MT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
48 In Stock |
|
$14.2438 / $29.3800 | Buy Now |
DISTI #
588-D50K20KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50watt 20K 10% Tubular Ceramic RoHS: Compliant | 32 |
|
$14.8000 / $26.1000 | Buy Now |
DISTI #
70022706
|
RS | Resistor, Wirewound, Res 20 Kilohms, 50 W, Tol 10%, Lug, Adjustable Tubular | Ohmite D50K20KE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 24 |
|
$15.1500 / $21.3400 | Buy Now |
|
Onlinecomponents.com | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 20K Ohms RoHS: Compliant |
73 In Stock 4 Factory Stock |
|
$15.2000 / $34.6600 | Buy Now |
DISTI #
D50K20KE
|
TTI | Wirewound Resistors - Chassis Mount 50watt 20K 10% Tubular Ceramic RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$15.1700 / $16.2100 | Buy Now |
|
Master Electronics | Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 20K Ohms RoHS: Compliant |
73 In Stock 4 Factory Stock |
|
$15.2000 / $34.6600 | Buy Now |
Part Details for D50K20KE
D50K20KE CAD Models
D50K20KE Part Data Attributes
|
D50K20KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
D50K20KE
Ohmite Mfg Co
Potentiometer, Wire Wound, 50W, 20000ohm, 1625V, 10% +/-Tol, -260,260ppm/Cel, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.39.00.80 | |
Samacsys Manufacturer | Ohmite | |
Actuator Type | SLIDE | |
Additional Feature | FLAME PROOF | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 14.3 mm | |
Package Length | 101.6 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 20000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 1625 V |