There are no models available for this part yet.
Overview of D50S82C6PL00LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D50S82C6PL00LF | Amphenol Communications Solutions | D50S82C6PL00LF-DSUB DELTA RA PF 50 SOC |
Price & Stock for D50S82C6PL00LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73476467
|
RS | D50S82C6PL00LF-DSUB DELTA RA PF 50 SOC | Amphenol FCI (Amphenol CS) D50S82C6PL00LF Min Qty: 60 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9200 | RFQ |
CAD Models for D50S82C6PL00LF by Amphenol FCi
Part Data Attributes for D50S82C6PL00LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
5/D
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
50
|
Alternate Parts for D50S82C6PL00LF
This table gives cross-reference parts and alternative options found for D50S82C6PL00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D50S82C6PL00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50S82C6PL00LF | D50S82C6PL00LF-DSUB DELTA RA PF 50 SOC | Amphenol Communications Solutions | D50S82C6PL00LF vs D50S82C6PL00LF |
D50S82C4GPL00LF | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol FCi | D50S82C6PL00LF vs D50S82C4GPL00LF |
D50S82C4GPL00LF | D Subminiature Connector, 50 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | D50S82C6PL00LF vs D50S82C4GPL00LF |