Part Details for D53580-000 by TE Connectivity
Overview of D53580-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for D53580-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D53580-000
|
Avnet Americas | High Performance Cable 1Conductors 26AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: D53580-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$3.4100 | Buy Now |
|
Onlinecomponents.com | 55PC1111-26-4-9 RoHS: Compliant | 0 |
|
$3.4000 / $9.5700 | Buy Now |
DISTI #
D53580-000
|
Avnet Americas | High Performance Cable 1Conductors 26AWG Tinned Copper White 600V - Cable Rools/Shrink Tubing (Alt: D53580-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RYC55PC1111-26-4-9
|
Interstate Connecting Components | 55PC1111-26-4-9 D53580-000 / 8-1200873-5 | 0 |
|
$3.9096 | Buy Now |
DISTI #
000000000004963915
|
Sager | Hook-up Wire 55PC1111-26-4-9 Min Qty: 1 | 0 |
|
$3.7200 / $4.6500 | Buy Now |
|
Master Electronics | 55PC1111-26-4-9 RoHS: Compliant | 0 |
|
$3.4000 / $9.5700 | Buy Now |
Part Details for D53580-000
D53580-000 CAD Models
D53580-000 Part Data Attributes:
|
D53580-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D53580-000
TE Connectivity
Wire And Cable, 0AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |