There are no models available for this part yet.
Overview of D55342H07B649DRT0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D55342H07B649DRT0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D55342H07B649DRT0
|
Avnet Americas | Res Thin Film 1206 649 Ohm 1% 1/4W ±50ppm/°C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: D55342H07B649DRT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$1.0000 / $4.2300 | Buy Now |
CAD Models for D55342H07B649DRT0 by Vishay Intertechnologies
Part Data Attributes for D55342H07B649DRT0 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
3.2004 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6002 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
649 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|
Alternate Parts for D55342H07B649DRT0
This table gives cross-reference parts and alternative options found for D55342H07B649DRT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342H07B649DRT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342H07B649DRW0 | Fixed Resistor, Thin Film, 0.25W, 649ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B649DRT0 vs D55342H07B649DRW0 |
D55342H07B649DUWP | Fixed Resistor, Thin Film, 0.25W, 649ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B649DRT0 vs D55342H07B649DUWP |
D55342H07B649DRT3M | Fixed Resistor, Thin Film, 0.25W, 649ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342H07B649DRT0 vs D55342H07B649DRT3M |
D55342H07B649DSWIM | Fixed Resistor, Thin Film, 0.25W, 649ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B649DRT0 vs D55342H07B649DSWIM |
D55342H07B649DVT0M | Fixed Resistor, Thin Film, 0.25W, 649ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B649DRT0 vs D55342H07B649DVT0M |
D55342H07B649DRT5 | Fixed Resistor, Thin Film, 0.25W, 649ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342H07B649DRT0 vs D55342H07B649DRT5 |
D55342H07B649DRT0 | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 649 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342H07B649DRT0 vs D55342H07B649DRT0 |
D55342H07B649DMBS | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 649 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342H07B649DRT0 vs D55342H07B649DMBS |
D55342H07B649DRT5 | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 649 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342H07B649DRT0 vs D55342H07B649DRT5 |
D55342H07B649DCT1 | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 649 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342H07B649DRT0 vs D55342H07B649DCT1 |