There are no models available for this part yet.
Overview of D55342K07B12E1R by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D55342K07B12E1R by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D55342K07B12E1RTN
|
Avnet Americas | Res Thin Film 1206 12.1K Ohm 1% 1/4W ±100ppm/°C 0.01% Molded SMD - Tape and Reel (Alt: D55342K07B12E1RTN) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4349 | Buy Now | |
Quest Components | Resistor, Thin Film, 12.1K Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 5 |
|
$0.8000 / $0.9600 | Buy Now |
CAD Models for D55342K07B12E1R by Vishay Intertechnologies
Part Data Attributes for D55342K07B12E1R by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
NON-INDUCTIVE, LASER TRIMMABLE
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.84 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Rated Power Dissipation (P)
|
0.25 W
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
12100 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|
Alternate Parts for D55342K07B12E1R
This table gives cross-reference parts and alternative options found for D55342K07B12E1R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B12E1R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K07B12E1P | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 12100 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B12E1R vs M55342K07B12E1P |
Related Parts for D55342K07B12E1R
-
D55342K07B121ERThin Film Resistors
-
CRCW120612K1FKEAFixed Resistors
-
CDR33BX273BKUSFixed Capacitors
-
D55342K07B169DSMetal Glaze/Thick Film Resistors
-
GRPB021VWVN-RCHeaders and Edge Type Connectors
-
CSD18533Q5APower Field-Effect Transistors
-
MMSTA06T146Small Signal Bipolar Transistors
-
SNJ54HC11JGates
-
APTD3216ZGCVisible LEDs