There are no models available for this part yet.
Overview of D55342M07B549YRULD by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for D55342M07B549YRULD by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
D55342M07B549YRULD
|
Avnet Americas | Resistor Thick Film 1206 549kOhm ±0.5% 1/20W ±300ppm/°C - Tape and Reel (Alt: D55342M07B549YRULD) Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.6045 | Buy Now |
CAD Models for D55342M07B549YRULD by Vishay Intertechnologies
Part Data Attributes for D55342M07B549YRULD by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
3.18 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
549000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
TIN LEAD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
100 V
|
Alternate Parts for D55342M07B549YRULD
This table gives cross-reference parts and alternative options found for D55342M07B549YRULD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B549YRULD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342M07B549YRS6D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B549YRULD vs D55342M07B549YRS6D |
D55342M07B549YVUL2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B549YRULD vs D55342M07B549YVUL2 |
D55342M07B549YSST3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B549YRULD vs D55342M07B549YSST3 |
D55342M07B549YRWLD | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B549YRULD vs D55342M07B549YRWLD |
D55342M07B549YMWA3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B549YRULD vs D55342M07B549YMWA3 |
D55342M07B549YTSU | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B549YRULD vs D55342M07B549YTSU |
D55342M07B549YRS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B549YRULD vs D55342M07B549YRS2 |
D55342M07B549YRTND | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B549YRULD vs D55342M07B549YRTND |
D55342M07B549YSS22 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B549YRULD vs D55342M07B549YSS22 |
D55342M07B549YCS6D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 549000ohm, 100V, 0.5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B549YRULD vs D55342M07B549YCS6D |