Part Details for D57401-000 by TE Connectivity
Overview of D57401-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D57401-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D57401-000
|
TTI | Data Bus Components - Microcouplers D-500-L455-3-613-240 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$991.8200 | Buy Now |
DISTI #
000000000003482437
|
Sager | Data Bus Components - Microcouplers D-500-L455-3-613-240 | 0 |
|
Buy Now |
Part Details for D57401-000
D57401-000 CAD Models
D57401-000 Part Data Attributes:
|
D57401-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D57401-000
TE Connectivity
IN LINE COUPLERS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 6 Days | |
Cable Types | 10613 | |
Connector Support Type | WIRE AND CABLE | |
Length | 6.096 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |