Part Details for D59-B20A-07W4-000 by GLOBE MOTORS
Overview of D59-B20A-07W4-000 by GLOBE MOTORS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-F52B20ALF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 20 Positions - 2mm (0.079inch) - Vertical |