Part Details for D5A-7410 by OMRON Corporation
Overview of D5A-7410 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D5A-7410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D5A7410
|
Avnet Americas | M16 3MICPNPLNGR SLD ST 2.4N 1M - Bulk (Alt: D5A7410) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$316.2240 / $378.4320 | Buy Now |
DISTI #
653-D5A-7410
|
Mouser Electronics | Basic / Snap Action Switches M16 3micPnPlngr sld st 2.4N 1m RoHS: Compliant | 3 |
|
$366.5100 / $395.5800 | Buy Now |
DISTI #
D5A7410
|
Avnet Americas | M16 3MICPNPLNGR SLD ST 2.4N 1M - Bulk (Alt: D5A7410) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$316.2240 / $378.4320 | Buy Now |
Part Details for D5A-7410
D5A-7410 CAD Models
D5A-7410 Part Data Attributes:
|
D5A-7410
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
D5A-7410
OMRON Corporation
Snap Acting/Limit Switch, SPST, Momentary, 3mm, Wire Terminal, Pin Plunger Actuator, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 3 mm | |
Actuator Type | PIN PLUNGER | |
Body Height | 45 mm | |
Body Length or Diameter | 16 mm | |
Contact (AC) Max Rating R Load | .1A@24VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Voltage(AC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 2.45 N | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Pre-Travel-Max | 1 mm | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for D5A-7410
This table gives cross-reference parts and alternative options found for D5A-7410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D5A-7410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D5A-7413 | Snap Acting/Limit Switch, SPST, Momentary, 3mm, Connector Terminal, Pin Plunger Actuator, Panel Mount-threaded | OMRON Corporation | D5A-7410 vs D5A-7413 |