Part Details for D5G0106N by Electroswitch Electronic Products
Overview of D5G0106N by Electroswitch Electronic Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D5G0106N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB Mount Rotary Switch - 1 Pole - 2 to 6 Position Adjustable - Non-Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - Solder Terminal RoHS: Compliant |
96 Partner Stock |
|
$18.5600 / $38.2400 | Buy Now |
DISTI #
000000000000341007
|
Sager | Rotary Switches 1P 6POS 30DEG FIXED STOP, NON-SHRT SLDR Min Qty: 1 | 0 |
|
$20.5900 / $39.1400 | Buy Now |