There are no models available for this part yet.
Overview of D5G0110S-R by Electro Switch Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D5G0110S-R by Electro Switch Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81F248
|
Newark | Rotary Switches |Electroswitch D5G0110S-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1300 / $50.5500 | Buy Now | |
DISTI #
D5G0110S-R-ND
|
DigiKey | SWITCH ROTARY 10POS 500MA 115V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.0100 | Buy Now | |
DISTI #
690-D5G0110S-R
|
Mouser Electronics | Rotary Switches 1P 10POS 30DEG FIXED STOP, SHRT PCB RoHS: Compliant | 0 |
|
$29.1700 / $36.6200 | Order Now | |
DISTI #
65010816
|
Verical | Switch Rotary SP10T 10 Round Shaft PC Pins 1.5A 115VAC 28VDC Min Qty: 2 Package Multiple: 1 | Americas - 107 |
|
$27.9779 / $44.8306 | Buy Now | |
Master Electronics | PCB Mount Rotary Switch - 1 Pole - 2 to 10 Position Adjustable - Shorting - 1.5A@28VDC/0.5A@115VAC - Glass Epoxy - PCB Terminals |
107 In Stock |
|
$16.8700 / $35.7300 | Buy Now |
CAD Models for D5G0110S-R by Electro Switch Corporation
Part Data Attributes for D5G0110S-R by Electro Switch Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ELECTRO SWITCH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Length
|
1.875 inch
|
Actuator Type
|
ROTARY
|
Bushing Length
|
0.375 inch
|
Bushing Type
|
3/8-32
|
Center Contact Material
|
BRASS
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
0.5A@115VAC
|
Contact Current(AC)-Max
|
0.5 A
|
Contact Current(DC)-Max
|
1.5 A
|
Contact (DC) Max Rating R Load
|
1.5A@28VDC
|
Contact Resistance
|
0.0035 mΩ
|
Contact Timing
|
MAKE-BEFORE-BREAK
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Dielectric Withstand Volts
|
1500VAC V
|
Electrical Life
|
25000 Cycle(s)
|
End Contact Material
|
BRASS
|
End Contact Plating
|
SILVER
|
Indexing Angle
|
30 deg
|
Insulation Resistance
|
750000000000 Ω
|
Insulator Material
|
EPOXY
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Hole Count
|
12
|
Surface Mount
|
NO
|
Switch Action
|
CIRCULAR
|
Switch Type
|
ROTARY SWITCH
|
Terminal Length
|
0.11 inch
|
Termination Type
|
SOLDER
|