Part Details for D5PF740M0M3R9-Z by TAIYO YUDEN
Overview of D5PF740M0M3R9-Z by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D5PF740M0M3R9-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y0705
|
Newark | Saw Duplexer, 740Mhz, 2016, No. Of Pins:9 Pin, Filter Case Style:Smd, Product Range:D5 Series, No. Of Pins:9Pins, Pass Band Frequency:700Mhz To 1000Mhz Rohs Compliant: Yes |Taiyo Yuden D5PF740M0M3R9-Z RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
D5PF740M0M3R9-Z-ND
|
DigiKey | RF DUPLEXER 2016 CSSD BAND 17 Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8233 | Buy Now |
DISTI #
D5PF740M0M3R9-Z
|
Avnet Americas | SAW Filter SMD 5-Pin SMD T/R - Tape and Reel (Alt: D5PF740M0M3R9-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.0337 | Buy Now |
DISTI #
963-D5PF740M0M3R9-Z
|
Mouser Electronics | Signal Conditioning 740MHz 1.6dB,1.8dB 50Ohms SAW Duplexers RoHS: Compliant | 0 |
|
$0.7120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.6960 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7690 / $1.6110 | Buy Now |