Part Details for D5TNF-1700/2000-0.2-N/N-GRI by K&L Microwave Inc
Overview of D5TNF-1700/2000-0.2-N/N-GRI by K&L Microwave Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for D5TNF-1700/2000-0.2-N/N-GRI
D5TNF-1700/2000-0.2-N/N-GRI CAD Models
D5TNF-1700/2000-0.2-N/N-GRI Part Data Attributes
|
D5TNF-1700/2000-0.2-N/N-GRI
K&L Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
D5TNF-1700/2000-0.2-N/N-GRI
K&L Microwave Inc
Tunable BRF, 5 Section(s) Min, 5 Section(s) Max, 1700MHz Min, 2000MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | K AND L MICROWAVE INC | |
Reach Compliance Code | compliant | |
3dB Bandwidth | 0.17% | |
Filter Type | TUNABLE BRF | |
Height | 100 mm | |
Input Connector | N FEMALE | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 0.5 dB | |
Length | 295.7 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 5 | |
Number of Sections-Min | 5 | |
Output Connector | N FEMALE | |
Tuning Control | GPIB CONTROL | |
Tuning Frequency-Max | 2000 MHz | |
Tuning Frequency-Min | 1700 MHz | |
VSWR | 1.5 | |
Width | 134.9 mm |