Part Details for D5W5P36B6GV08LF by Amphenol Communications Solutions
Overview of D5W5P36B6GV08LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D5W5P36B6GV08LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D5W5P36B6GV08LF-ND
|
DigiKey | CONN D-SUB PLUG 5POS R/A SLDR Min Qty: 240 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.3407 | Buy Now |
Part Details for D5W5P36B6GV08LF
D5W5P36B6GV08LF CAD Models
D5W5P36B6GV08LF Part Data Attributes
|
D5W5P36B6GV08LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D5W5P36B6GV08LF
Amphenol Communications Solutions
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D5W5P36B6GV08LF
This table gives cross-reference parts and alternative options found for D5W5P36B6GV08LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D5W5P36B6GV08LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717TWB5W5PEP3V3FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | D5W5P36B6GV08LF vs L717TWB5W5PEP3V3FRM6 |
L717TWB5W5PEP3SV4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | D5W5P36B6GV08LF vs L717TWB5W5PEP3SV4RRM6 |
L77TWB5W5PHP2V4FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | D5W5P36B6GV08LF vs L77TWB5W5PHP2V4FRM6 |
CBM5W5M50000 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | D5W5P36B6GV08LF vs CBM5W5M50000 |
L777TWB5W5PMP3SV3FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | D5W5P36B6GV08LF vs L777TWB5W5PMP3SV3FRM6 |
L77TWB5W5PEP3V3FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | D5W5P36B6GV08LF vs L77TWB5W5PEP3V3FRM6 |
L177TWB5W5PHCSV4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | D5W5P36B6GV08LF vs L177TWB5W5PHCSV4RRM6 |
L777TWB5W5PP3SY | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | D5W5P36B6GV08LF vs L777TWB5W5PP3SY |
CBM5W5M57000X | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | D5W5P36B6GV08LF vs CBM5W5M57000X |
DBM-5W5P-1A9N-K87-146 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | D5W5P36B6GV08LF vs DBM-5W5P-1A9N-K87-146 |