Switches
D602J11S202PQF
Description: ROCKER SWITCH, DPST, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT

Overview of D602J11S202PQF by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

CAD Models for D602J11S202PQF by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D602J11S202PQF by C&K

D602J11S202PQF
C&K
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
C & K COMPONENTS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Color
WHITE
Actuator Length
0.218 inch
Actuator Material
POLYAMIDE66
Actuator Type
ROCKER
Additional Feature
PANEL MOUNTABLE, APPROVALS: CSA; UL; VDE
Body Breadth
20.83 mm
Body Color
BLACK
Body Height
13.15 mm
Body Length or Diameter
20.83 mm
Center Contact Material
SILVER ALLOY
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
10A@125VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@30VDC
Contact Function
ON-OFF
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
10000 Cycle(s)
End Contact Material
SILVER ALLOY
End Contact Plating
SILVER
Housing Material
POLYAMIDE66
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
65 °C
Operating Temperature-Min
-30 °C
PCB Hole Count
6
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPST
Switch Type
ROCKER SWITCH
Terminal Finish
Silver (Ag)
Terminal Length
0.122 inch
Termination Type
SOLDER
Want to compare parts?
  1. D602J11S202PQF
    C&K
    ROCKER SWITCH, DPST, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
    VS

Related Parts for D602J11S202PQF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D602J11S202PQF by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D602J11S202PQF by C&K

Select Manufacturer
Which Manufacturer of D602J11S202PQF would you like to use for your alert(s)?
  • Please alert me when D602J11S202PQF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D602J11S202PQF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D602J11S202PQF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D602J11S202PQF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D602J11S202PQF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D602J11S202PQF by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: