Part Details for D602J12S205QA by Littelfuse Inc
Overview of D602J12S205QA by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D602J12S205QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 10A 250VAC 30VDC Bulk RoHS: Compliant |
191 In Stock |
|
$4.8500 / $7.8500 | Buy Now |
|
Master Electronics | Switch Rocker ON None OFF DPST Quick Connect Curved Rocker 10A 250VAC 30VDC Bulk RoHS: Compliant |
191 In Stock |
|
$4.8500 / $7.8500 | Buy Now |