Part Details for D60849-000 by TE Connectivity
Overview of D60849-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D60849-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-D60849-000-ND
|
DigiKey | Printers PORTABLE THERMAL TRANSF Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$253.0500 | Buy Now |
DISTI #
D60849-000
|
Avnet Americas | T200-RIBBON-1966 - Bag (Alt: D60849-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$179.6314 / $216.1666 | Buy Now |
DISTI #
71210925
|
RS | T200-RIBBON-1966 | TE Connectivity D60849-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$206.5400 / $233.9800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$179.1000 | Buy Now |
DISTI #
RYCT200-RIBBON-1966
|
Heilind Electronics | D60849-000 9-1201508-4 | Americas - 0 in Stock |
|
$223.8676 / $241.6350 | Buy Now |
|
Onlinecomponents.com | Thermal transfer ribbon RoHS: Compliant |
1 Partner Stock |
|
$204.5800 / $217.9300 | Buy Now |
DISTI #
D60849-000
|
Avnet Americas | T200-RIBBON-1966 - Bag (Alt: D60849-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$179.6314 / $216.1666 | Buy Now |
DISTI #
D60849-000
|
Avnet Americas | T200-RIBBON-1966 - Bag (Alt: D60849-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$179.6314 / $216.1666 | Buy Now |
DISTI #
RYCT200-RIBBON-1966
|
Interstate Connecting Components | D60849-000 9-1201508-4 | 0 |
|
$223.8676 / $241.6350 | Buy Now |
DISTI #
TE Connectivity D60849-000
|
PEI Genesis | Printers | 4 |
|
Buy Now |