Part Details for D620224 by Pic Wire & Cable
Overview of D620224 by Pic Wire & Cable
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D620224
D620224 CAD Models
D620224 Part Data Attributes
|
D620224
Pic Wire & Cable
Buy Now
Datasheet
|
Compare Parts:
D620224
Pic Wire & Cable
Wire And Cable, 2 Conductor(s), 24AWG, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PIC WIRE & CABLE | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Application | DATA TRANSMISSION, RADAR SYSTEM | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 3.45 mm | |
Insulator Material | ETFE | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Resistance | 0.083 Ω | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |