There are no models available for this part yet.
Overview of D6500-L06-L06-SS by Brennan Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9003AC-43-33ED-65.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator | |
SIT9005AC-13-25ED65.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
SIT9001AI-12-18D6-50.00000 | SiTime | SiT9001 |
Price & Stock for D6500-L06-L06-SS by Brennan Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74782715
|
RS | L06MBT-L06FMS 90deg Stnls | Brennan D6500-L06-L06-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$59.0200 | RFQ |